9-1879637-5

Heilind Number:AMP9-1879637-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879637-5
ECAD Model:
3D Model

Description:

H8 105K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879637-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879637-5

Detailed Description

Upgrade your electronic circuitry with our H8 105K 0.5% 15PPM through-hole resistor. With a power rating of 0.25 W and a resistance of 105 KΩ, this thin film element ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it is designed for easy installation with its axial leaded mount type. The ±15 ppm/°C temperature coefficient guarantees stability, while the 350 V rated voltage offers ample protection. Ideal for precision applications, this resistor is a valuable component in enhancing the efficiency of your electronic projects.