9-1879657-5

Heilind Number:AMP9-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879657-5
ECAD Model:
3D Model

Description:

H4 95R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:95.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879657-5

Detailed Description

Enhance your circuitry with the H4 95R3 0.1% 15PPM Thin Film Resistor. Designed for maximum precision, this resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C. With a resistance of 95.3 Ω and a power rating of .5 W, it can seamlessly handle a rated voltage of 350 V. Operating in a wide temperature range from -55 to 155 °C, it ensures reliable performance in varied environments. The Axial Leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Whether for industrial or electronic applications, this resistor guarantees optimal efficiency and durability. Please note, it is not RoHS compliant. Elevate your projects with the H4 95R3 0.1% 15PPM Thin Film Resistor.