9-1879663-5

Heilind Number:AMP9-1879663-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879663-5
ECAD Model:
3D Model

Description:

H8 1K02 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879663-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.02 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879663-5

Detailed Description

Enhance the precision and performance of your electronic circuits with our H8 1K02 0.1% 15PPM Axial Leaded Resistor. Designed with a thin film element, this resistor offers a resistance of 1.02 KΩ with a tolerance of 0.1%. Its high power rating of .25 W and rated voltage of 350 V make it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range from -55 to 155 °C, this resistor ensures stability and reliability in varying environmental conditions. The two tinned copper leads provide secure and durable connections, meeting rigorous quality standards for your peace of mind. Upgrade your through-hole resistor components with this premium quality product.