9-1879672-8

Heilind Number:AMP9-1879672-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879672-8
ECAD Model:
3D Model

Description:

H8 102R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879672-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:102 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879672-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 102R resistor. Designed for optimal performance, it boasts a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring accurate resistance values even in fluctuating environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its thin film element type and axial leaded mount make it easy to integrate into your circuit board, while its tinned copper leads provide secure and durable connections. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for any project.