9-1879675-6

Heilind Number:AMP9-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879675-6
ECAD Model:
3D Model

Description:

H8 121K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879675-6

Detailed Description

Enhance your circuitry with precision and reliability using this H8 resistor. With a resistance of 121 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range of -55 to 155 °C. The thin film element type guarantees stability, while the axial leaded mount type allows for easy integration. Rated for 350 V and with a power rating of .25 W, it's suitable for various applications. Crafted with tinned copper leads and boasting a low temperature coefficient of ±25 ppm/°C, this resistor offers quality and longevity. Ideal for professional and DIY electronic projects.