9-1879675-8

Heilind Number:AMP9-1879675-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879675-8
ECAD Model:
3D Model

Description:

H8 127K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879675-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:127 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879675-8

Detailed Description

Achieve precision in your electronic circuits with this high-quality resistor. Featuring a resistance of 127 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in demanding environments. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Designed for through-hole mounting, this resistor with tinned copper leads guarantees reliable connectivity. Its compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -55 to 155 °C, it is a durable and dependable component for your projects. Crafted with thin film technology and featuring RoHS compliance, it meets the highest industry standards for quality and environmental responsibility. Elevate the efficiency and accuracy of your designs with this essential through-hole resistor.