9-1879677-5

Heilind Number:AMP9-1879677-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879677-5
ECAD Model:
3D Model

Description:

H4 95R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879677-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:95.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879677-5

Detailed Description

Enhance circuit performance with this high-quality axial leaded resistor. Featuring a H4 95R3 element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring precise and stable operation. With a power rating of 0.5 W and a resistance of 95.3 Ω, it is suitable for a wide range of applications. Operating reliably in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, while its RoHS compliance reflects its environmental responsibility. Trust in this resistor for efficient and accurate circuitry in various electronic systems.