9-1879682-8

Heilind Number:AMP9-1879682-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879682-8
ECAD Model:
3D Model

Description:

H8 102R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879682-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:102 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879682-8

Detailed Description

Achieve precise resistance in your electronic circuits with our H8 102R 0.1% 50PPM Axial Leaded Resistor. Featuring a thin film element, this resistor offers a high level of accuracy with a tolerance of .1%. Its tinned copper leads ensure secure and reliable connections, while its rated voltage of 350V and power rating of .25W make it suitable for a variety of applications. With a resistance of 102 Ω and a temperature coefficient of ±50 ppm/°C, it operates effectively in a wide temperature range from -55 to 155 °C. Perfect for through-hole mounting, this resistor measures 7.2 x 2.5 mm, making it compact yet efficient. Upgrade your circuit design with this high-quality component.