9-1879683-7

Heilind Number:AMP9-1879683-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879683-7
ECAD Model:
3D Model

Description:

H8 1K07 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879683-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879683-7

Detailed Description

Enhance your electronic circuits with the precision performance of this H8 1K07 0.1% 50PPM Axial Leaded resistor. Featuring a power rating of .25 W and a resistance of 1.07 KΩ, this component ensures reliable operation in a wide temperature range from -55 to 155 °C. With a thin film element type and ±50 ppm/°C temperature coefficient, it offers exceptional accuracy for demanding applications. Its tinned copper leads and rated voltage of 350 V provide robust connectivity, making it ideal for through hole mounting. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects in the Products, Passives, Resistors category. Upgrade your designs with this high-quality through hole resistor.