9-1879683-8

Heilind Number:AMP9-1879683-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879683-8
ECAD Model:
3D Model

Description:

H8 1K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879683-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879683-8

Detailed Description

Upgrade your electronic projects with precision and reliability using this H8 axial leaded resistor. With a resistance of 1.1 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads and durable construction make it suitable for high-voltage applications, with a rated voltage of 350 V and a power rating of 0.25 W. Enjoy peace of mind knowing that this resistor has a low temperature coefficient of ±50 ppm/°C, providing stable operation over time. Perfect for through-hole mounting, this resistor is a valuable addition to your toolkit for reliable circuitry design.