9-1879685-3

Heilind Number:AMP9-1879685-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879685-3
ECAD Model:
3D Model

Description:

H8 113K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879685-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:113 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879685-3

Detailed Description

Enhance your electronic projects with the H8 Thin Film resistor, boasting a precise tolerance of 0.1% and a resistance value of 113 KΩ. Designed for reliability, it operates within a wide temperature range from -55 to 155 °C, making it suitable for various environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor delivers consistent performance. Its axial leaded mount type and tinned copper leads ensure easy installation. The element's temperature coefficient of ±50 ppm/°C guarantees stability over time. Ideal for through hole applications, it meets high industry standards for quality and performance. Upgrade your circuit designs with this essential component.