9-1879689-7

Heilind Number:AMP9-1879689-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-7
ECAD Model:
3D Model

Description:

H4 11K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-7

Detailed Description

Enhance your circuitry with the precision of a H4 11K5 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of .5W, ensuring reliable operation in a variety of applications. With tinned copper leads and a resistance of 11.5 KΩ, it offers stable connectivity and accurate signal control. Operating seamlessly in temperatures ranging from -55 to 155 °C, and rated for 350V, this resistor is a dependable choice for demanding environments. Its thin film element and .1% tolerance guarantee exact resistance values, while the ±100 ppm/°C temperature coefficient ensures consistent performance over time. While not RoHS compliant, its high-quality construction and through-hole design make it a valuable addition to any project requiring precision resistive elements.