9-1879690-7

Heilind Number:AMP9-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879690-7
ECAD Model:
3D Model

Description:

H4 124K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:124 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879690-7

Detailed Description

Enhance the precision and stability of your electronic circuit with this H4 124K resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate resistance of 124 KΩ with minimal deviation. The axial leaded design and tinned copper termination provide easy installation and reliable connectivity. Operating flawlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350 V, this resistor is suitable for various applications. With a power rating of 0.5 W and a temperature coefficient of ±100 ppm/°C, it guarantees efficient performance even in demanding environments. Upgrade your setup with this high-quality through-hole resistor and experience enhanced functionality.