9-1879690-8

Heilind Number:AMP9-1879690-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879690-8
ECAD Model:
3D Model

Description:

H4 127K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879690-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879690-8

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 127K 0.1% 100PPM resistor. This axial leaded component boasts a power rating of .5 W, making it suitable for a variety of applications. With tinned copper leads for secure termination, it ensures stable performance in challenging environments. The thin film element offers high accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C, guaranteeing consistent operation even under extreme conditions. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, it is a durable and versatile choice for your electronic projects. Trust in the quality and performance of this resistor for your through-hole resistor needs.