9-1879692-9

Heilind Number:AMP9-1879692-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879692-9
ECAD Model:
3D Model

Description:

H8 105R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879692-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879692-9

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 105R resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate performance even in extreme conditions. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Trust in the quality of this resistor for consistent and durable performance.