9-1879695-9

Heilind Number:AMP9-1879695-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879695-9
ECAD Model:
3D Model

Description:

H8 130K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879695-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879695-9

Detailed Description

Enhance your electronic projects with unrivaled precision using the H8 Thin Film Resistor. Boasting a nominal resistance of 130 KΩ with a remarkable tolerance of .1%, this axial-leaded component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable functionality in various applications. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, this resistor guarantees easy installation and durability. Its temperature coefficient of ±100 ppm/°C and two terminations further enhance its stability, making it a valuable addition to your circuit designs. Compliant with RoHS regulations, this component is not only high-performing but also environmentally friendly. Elevate your projects with the precision and quality of the H8 Thin Film Resistor.