| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879743-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879743-4 |
9-1879743-4
Specifications
Detailed Description
Enhance circuit performance with the RP 1J 44R2 precision resistor. This 0603-sized component boasts a power rating of .1 W, ensuring reliable operation in various applications. With a resistance of 44.2 Ω and a tolerance of .1%, it delivers accurate and consistent performance. The thin film element construction guarantees high precision, while the solder termination type facilitates easy installation. Operating at a rated voltage of 75 V, it meets the demands of modern electronics. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Trust in this surface mount resistor for optimal signal control and stability.

