| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879743-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879743-5 |
9-1879743-5
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 45R3 precision resistor, meticulously crafted for optimal performance. With a resistance of 45.3 Ω and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation in a compact 0603 package. Featuring a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The solder termination and surface mount design facilitate easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality component from our Surface Mount Resistors collection.

