| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879743-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879743-8 |
9-1879743-8
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J 48R7 precision resistor, boasting a 0.1% tolerance for accurate performance. This 0603-size component with a power rating of .1 W is designed for surface mount installation, making it ideal for compact circuitry. With a resistance of 48.7 Ω and a rated voltage of 75 V, it ensures reliable operation. Crafted with a thin film element, this resistor guarantees precision and stability. Trust in its quality for your next application.

