| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879745-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879745-1 |
9-1879745-1
Specifications
Detailed Description
Enhance precision in electronic circuitry with this cutting-edge RP 1J 4K75 0.1% 15PPM Cut Length resistor. Designed for optimal performance, this Surface Mount component boasts a power rating of 0.1W and a resistance of 4.75 KΩ, ensuring reliable operation in diverse applications. With a tolerance of 0.1% and rated voltage of 75V, this resistor guarantees accuracy and stability. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, while the Thin Film element technology further enhances its efficiency. Trust in this high-quality component for your surface mount resistor needs.

