| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879745-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879745-4 |
9-1879745-4
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a thin film element, it offers a resistance of 5.11 KΩ with a tolerance of .1%. Engineered for reliability, this surface mount resistor boasts a power rating of .1 W and a rated voltage of 75 V, making it suitable for a wide range of applications. Its compact 0603 size and solder termination ensure easy installation, while its low temperature coefficient of resistance (15PPM) guarantees stable operation. Trust in its quality construction for consistent and accurate circuitry in your designs.

