| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879745-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879745-8 |
9-1879745-8
Specifications
Detailed Description
Enhance circuit performance with our precision RP 1J 5K62 resistor, meticulously engineered for accuracy and stability. Featuring a thin film element and a tolerance of 0.1%, this surface-mount component ensures reliable resistance of 5.62 KΩ with a power rating of 0.1 W. Operating at a rated voltage of 75 V, it guarantees optimal performance in various electronic applications. With its compact dimensions of 1.55 x .8 x .45 mm and solder termination, installation is effortless. The ideal solution for achieving precise and consistent results in your projects. Non-RoHS compliant.

