| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879746-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879746-7 |
9-1879746-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 1J 59K 0.1% 15PPM Cut Length resistor. Designed for surface mount applications, this thin film element resistor boasts a resistance of 59 KΩ with a tolerance of .1%. With a power rating of .1 W and a rated voltage of 75 V, it ensures reliable performance even in high-demand scenarios. Measuring 1.55 x .8 x .45 mm, it offers a compact solution for space-constrained designs. Featuring solder termination and RoHS compliance, it aligns with environmental standards while simplifying installation. Trust in our Surface Mount Resistors for optimal efficiency in your projects.

