| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1971846-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 63 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.07 in, 27.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1971846-5 |
| SKU: | AMP9-1971846-5 |
9-1971846-5
| Heilind Number: | AMP9-1971846-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1971846-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power circuits on printed circuit boards with our RAST 5 IDC Connectors. Featuring a single row design with five positions, these connectors offer reliable performance in a variety of appliances. The housing, made of UL 94V-0 rated nylon in a natural color, ensures durability and safety. With through-hole solder termination and a pitch of 5mm, installation is straightforward. The copper alloy contacts with silver plating provide excellent conductivity, while the vertical mount orientation saves space on the PCB. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), these connectors are suitable for various environments. Each package contains 63 units, making them ideal for bulk applications. RoHS compliant and with a lead-free solder process, they meet the latest environmental standards. Trust in our high-quality connectors for efficient power transmission in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1971846-5 | ![]() |


