9-2141264-2
SINGLE WIRE SEAL,AMP MCP6.3/4.8K
Secure your automotive connections with our Single Wire Seal, designed for use with AMP MCP6.3/4.8K connectors. This green seal provides reliable protection against moisture and contaminants, ensuring optimal performance in any environment. Perfect for automotive applications, this Family Seal is a must-have accessory for maintaining the integrity of your vehicle's electrical systems. Trust in our Automotive Seals & Cavity Plugs to deliver quality and durability, keeping your connections secure for the long haul.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-2141264-2 |
Color: | Green |
Seal Type: | Family Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP9-2141264-2 |
Material: | Other |
Cable Insulation Diameter: | 9.3 - 9.9 mm / .366 - .389 in |
UL Flammability Rating: | None |
Operating Temperature Range: | -40 - 140 °C / -40 - 284 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |