9-2176070-7

Heilind Number:AMP9-2176070-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176070-7
ECAD Model:
3D Model

Description:

3521 100K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176070-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176070-7

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 2 W power rating and a precise 1% tolerance for accurate resistance. Designed for surface mount applications, it features a compact 2512 size code and a durable thick film element. With a resistance of 100 KΩ and a rated voltage of 250 V, this resistor ensures reliable operation in various electronic devices. Its solder termination type and surface mount mounting style make for easy and secure installation. Measuring 6.35 x 3.2 x .55 mm, it's a space-efficient solution for your power management needs. Trust in the quality and performance of this RoHS-compliant component for your next project.