9-2176070-8

Heilind Number:AMP9-2176070-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176070-8
ECAD Model:
3D Model

Description:

3521 110K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176070-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176070-8

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 110 KΩ, it offers reliable and efficient operation. The compact size, measuring 6.35 x 3.2 x .55 mm, and surface mount termination make it easy to incorporate into your designs. Featuring a tolerance of 1% and a rated voltage of 250 V, it ensures precision and durability in various electronic projects. This thick film resistor is perfect for demanding industrial and commercial environments, guaranteeing optimal performance.