9-2176231-1

Heilind Number:AMP9-2176231-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176231-1
ECAD Model:
3D Model

Description:

3522 56K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176231-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:56 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176231-1

Detailed Description

Enhance your electronic projects with this high-performance 2512-sized power resistor. Boasting a power rating of 3W and a resistance of 56 KΩ with a tight tolerance of 1%, it guarantees precision and reliability in your circuitry. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 6.35 x 3.2 x 0.55mm ensure versatility in various applications. Crafted with thick film technology, this resistor delivers efficient performance, making it a valuable component in your inventory. Please note, this product is not RoHS compliant.