9-2176231-7

Heilind Number:AMP9-2176231-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176231-7
ECAD Model:
3D Model

Description:

3522 100K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176231-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:100 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176231-7

Detailed Description

Enhance your electronic circuitry with this high-quality surface mount power resistor. With a power rating of 3W and a resistance of 100 KΩ, it offers reliable performance in a compact 2512 size. The thick film element ensures durability, while a 1% tolerance guarantees precision in your designs. Featuring solder termination, it's easy to integrate into your projects. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your resistors with this essential component for power management.