9-2176280-6

Heilind Number:AMP9-2176280-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 511K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:511 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176280-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 0402 surface mount resistor. This thin film element offers a resistance of 511 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees stable and efficient operation. With a low temperature coefficient of 25ppm, this resistor is ideal for critical temperature-sensitive systems. Its small 0402 size, measuring just 1 x .5 x .3 mm, and surface mount termination make it easy to integrate into your designs. Trust in the quality and performance of our precision resistor for your next project.