9-2176280-8

Heilind Number:AMP9-2176280-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R02 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.02 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176280-8

Detailed Description

Explore the exceptional precision and reliability of our CPF 0402 surface mount resistor. With a resistance of 4.02 Ω and a tolerance of .1%, this thin film resistor guarantees accurate performance in your electronic circuitry. Operating at a rated voltage of 25 V and a power rating of .063 W, it's ideal for demanding applications. RoHS compliant and meticulously crafted with 25ppm stability, this resistor offers peace of mind for environmentally conscious projects. Its compact 1 x .5 x .3 mm dimensions and solder termination make installation a breeze. Trust in the quality of our surface mount resistors for seamless integration and unmatched performance.