9-2176306-1
RP 1E 0.1W 10K 0.1% 25PPM 5K RL
Enhance circuit precision with our RP 1E 0.1W Thin Film Precision Resistor. Featuring a 10 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. This Surface Mount resistor is compact at 0402 size, making it ideal for space-constrained designs. With a power rating of 0.1 W and rated voltage of 25 V, it offers robust performance in high-power circuits. The solder termination type and RoHS compliance further enhance its versatility and environmental sustainability. Upgrade your electronic assemblies with this high-quality component for superior accuracy and stability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-2176306-1 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-2176306-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 9-2176306-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |