9-2176306-9
RP 1E 0.1W 12K1 0.1% 25PPM 5K RL
Enhance circuit precision with this meticulously crafted precision resistor, designed for surface mount applications. With a power rating of 0.1W and a resistance of 12.1 KΩ at a tolerance of 0.1%, this thin film resistor ensures accurate performance in diverse electronic setups. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it guarantees stability even in demanding environments. Its compact 0402 size and solder termination make it easy to integrate, while RoHS compliance underscores its environmental responsibility. Trust in this Surface Mount Resistor for dependable, high-performance electronic solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-2176306-9 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 12.1 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-2176306-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 9-2176306-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |