9-2176307-0
RP 1E 0.1W 105K 0.1% 25PPM 5K RL
Enhance precision in your electronic circuitry with this ultra-compact RP 1E 0.1W thin film resistor. Boasting a remarkable tolerance of 0.1% and a resistance of 105 KΩ, this surface mount component ensures accurate and reliable performance. With a power rating of 0.1W and a rated voltage of 25V, it can handle low to medium power applications with ease. Its RoHS compliance guarantees environmentally friendly manufacturing, while its small 0402 size and solder termination make it easy to integrate onto PCBs. Ideal for a wide range of electronic devices and systems, this resistor is a must-have for any engineer or hobbyist seeking precision in their designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-2176307-0 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 105 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-2176307-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 9-2176307-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |