| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176315-1 |
9-2176315-1
| Heilind Number: | AMP9-2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A Precision Resistor. This compact 0204 size, 0.4W surface mount component boasts a resistance of 270KΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM. Ideal for precision applications, it offers reliable performance at a rated voltage of 200V. Featuring thin film technology, it ensures high accuracy and stability. With solder termination and a surface mount design, it facilitates easy installation, while its dimensions of 3.5 x 1.4mm make it versatile for various electronic setups. Trust in our high-quality Surface Mount Resistor to meet your demanding requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


