| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176315-4 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176315-4 |
9-2176315-4
| Heilind Number: | AMP9-2176315-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176315-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA-A precision resistor, meticulously designed for optimal performance. This surface mount component boasts a resistance of 470 KΩ, ensuring reliable operation in varied circuitry. With a 1% tolerance and 50PPM rating, it guarantees accuracy and stability in signal processing. The thin film element construction and solder termination offer robustness, while the compact 0204 size and low 0.4W power consumption make it versatile for diverse applications. Operating at a maximum voltage of 200V, it's suitable for both low and high-power circuits. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


