9-2176367-8

Heilind Number:AMP9-2176367-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176367-8
ECAD Model:
3D Model

Description:

RQ 0603 47K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176367-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:47.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176367-8

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a resistance of 47.5 KΩ with a tolerance of just .1%, it ensures accurate performance. The thin film element and low power rating of .15 W make it ideal for various applications. With a rated voltage of 75 V and a temperature coefficient of 10PPM, it guarantees reliable operation even in demanding conditions. Solder termination and compact 0603 size allow for easy installation on PCBs. Trust in its quality and efficiency for your circuit design needs.