| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176391-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176391-7 |
9-2176391-7
| Heilind Number: | AMP9-2176391-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176391-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our top-quality RQ 1206 resistor. Featuring a resistance value of 124 KΩ with a tolerance of .1%, this thin film element ensures reliable performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. RoHS compliant and designed for low noise, this resistor is a must-have for any demanding electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


