9-2176400-9

Heilind Number:AMP9-2176400-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176400-9
ECAD Model:
3D Model

Description:

3540 12K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176400-9
Power Rating:4 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176400-9

Detailed Description

Enhance your electronic circuitry with this high-quality Power Resistor, designed for optimal performance. With a power rating of 4W and a resistance of 12KΩ, it ensures reliable operation in various applications. Featuring a surface mount mounting style and solder termination type, installation is a breeze. The thick film element construction and 1% tolerance guarantee precision and stability. Rated for 250V, it offers robust protection against voltage fluctuations. Ideal for industrial and commercial use, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it meets industry standards for quality and performance. Elevate your projects with the trusted reliability of this Surface Mount Power Resistor.