| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176401-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176401-5 |
9-2176401-5
| Heilind Number: | AMP9-2176401-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176401-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Power Resistor. With a power rating of 4W and a resistance of 100Ω, it offers reliable performance in various applications. The surface mount design and solder termination make it easy to integrate, while its thick film element ensures durability. Operating at a rated voltage of 250V, it provides stable power distribution. With a tolerance of 5%, you can trust in its precision. This RoHS-compliant resistor is a must-have for any DIY or professional project requiring efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


