| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176406-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176406-9 |
9-2176406-9
| Heilind Number: | AMP9-2176406-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176406-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust power rating of 6W and a resistance of 12 KΩ. Designed for surface mount applications, it ensures seamless integration into your electronic setups. With a rated voltage of 300V, this resistor guarantees reliable operation even in demanding environments. Its thick film element and solder termination type provide durability and secure connectivity, while a tolerance of 1% ensures precise performance. Whether for industrial or consumer electronics, this component is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


