9-2176447-1

Heilind Number:AMP9-2176447-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176447-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 432R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176447-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:432 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176447-1

Detailed Description

Enhance your circuitry with the CPF 0201 Precision Resistor, a high-performance component designed for optimal resistance in surface-mount applications. With a minimal tolerance of 0.1% and low temperature coefficient of 25ppm, this thin-film resistor guarantees precise performance over a wide range of operating conditions. Constructed with a power rating of .031 W and rated voltage of 15 V, it offers reliable functionality in demanding electronic systems. The 10K ohm resistance and compact 0201 size make it ideal for space-constrained designs, while its solder termination ensures secure installation. RoHS compliant and featuring a resistance value of 432 ohms, this resistor is a dependable choice for achieving stable and accurate circuit operation. Elevate your electronic projects with the Surface Mount Resistors from our trusted supplier.