9-2176447-6

Heilind Number:AMP9-2176447-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176447-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 487R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176447-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:487 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176447-6

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 precision resistor. Featuring a resistance of 487 ohms with a tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding environments. This surface mount resistor is designed for easy installation on PCBs, with a power rating of .031W and a rated voltage of 15V. Its thin film element and solder termination guarantee high reliability, making it ideal for applications requiring tight control over resistance values. Upgrade your circuitry with this high-quality component and experience consistent and reliable operation.