9-2176448-6

Heilind Number:AMP9-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K23 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176448-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:5.23 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176448-6

Detailed Description

Enhance your circuitry with our precision CPF 0201 resistor, boasting a resistance of 5.23 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film resistor operates at a power rating of .031 W and is rated for a voltage of 15 V. With a low temperature coefficient of 25ppm, it ensures stability in various applications. Its compact 0201 size and surface mount termination make for easy integration onto PCBs, measuring just .58 x .29 x .23 mm. Trust in its reliability for your electronic projects.