9-2176448-8

Heilind Number:AMP9-2176448-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176448-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K49 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176448-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:5.49 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176448-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 thin film resistor. Featuring a 5.49 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this surface mount component delivers consistent performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers efficient operation while its compact 0201 size ensures space-saving installation. Designed for easy soldering, it has two terminations and complies with RoHS regulations for environmentally conscious manufacturing. Trust in the quality of our Surface Mount Resistors for optimal circuit performance.