9-2176451-9

Heilind Number:AMP9-2176451-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176451-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 523R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176451-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:523 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176451-9

Detailed Description

Enhance your electronic projects with this ultra-precise Surface Mount Resistor. Boasting a minuscule size code of 0201, it delivers exceptional performance with a power rating of .031 W and a resistance of 523 Ω. Designed for optimal reliability, it features a thin film element and a tolerance of .1%. With a rated voltage of 15 V and a resistance to 25 ppm, this resistor is perfect for applications requiring high precision and stability. Its solder termination and compact dimensions make it easy to integrate into your circuit board. Elevate your design with this top-quality component.