9-2176452-7

Heilind Number:AMP9-2176452-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176452-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K36 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176452-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176452-7

Detailed Description

Enhance your electronic circuitry with this precision resistor, designed for optimal performance in a variety of applications. With a resistance of 5.36 KΩ and a tolerance of 0.1%, this CPF 0201 resistor ensures accurate and reliable operation. Its thin film element construction guarantees high precision, while the low power rating of .031 W and rated voltage of 15 V make it suitable for sensitive components. RoHS compliance underscores our commitment to sustainability. Ideal for surface mount assembly, this resistor's compact dimensions (0.58 x 0.29 x 0.23 mm) and solder termination offer ease of installation. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.