9-2176452-8

Heilind Number:AMP9-2176452-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176452-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K49 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176452-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:5.49 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176452-8

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 thin film resistor. With a resistance of 5.49 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, it offers reliable functionality. Designed for surface mount installation, it measures just .58 x .29 x .23 mm, making it ideal for space-constrained designs. With a low temperature coefficient of 25 ppm, it guarantees stable performance over a wide range of operating conditions. Crafted with two solder terminations, it facilitates easy installation. Not RoHS compliant. Elevate your circuit design with this high-quality precision resistor.