| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176453-8 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 59 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176453-8 |
9-2176453-8
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a resistance of 59 KΩ with a tight tolerance of .1% and low temperature coefficient of 25 ppm. Ideal for high-performance applications, it offers a power rating of .031 W and can handle voltages up to 15 V. With solder termination and thin film element, installation is a breeze. Trust in the quality of our surface mount resistor for seamless integration into your designs.

