9-2177797-1
O-RING,3X1.5
Enhance the performance and durability of your automotive charging inlet with this essential O-Ring. Measuring 3x1.5 inches and boasting a sleek blue hue, it not only provides a secure seal but also adds a touch of style. Made with high-quality materials, this O-Ring ensures reliable protection against leaks and contaminants, keeping your vehicle's components safe and functioning smoothly. Rest easy knowing that it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your automotive seal game with this must-have accessory for any maintenance or repair project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-2177797-1 |
Color: | Blue |
Series: | Charging Inlets |
Seal Type: | O-Ring |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP9-2177797-1 |
Material: | Silicone |
UL Flammability Rating: | None |
Lubricant Content: | No |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |